The Stratix V GX FPGA is a high-speed integrated circuit with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features 48 transceivers and is packaged in a 1932-ball FBGA package. The device is RoHS compliant and operates at a supply voltage of 900mV. With 359200 logic blocks and 952000 logic elements, this FPGA is suitable for high-performance applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 359200 |
| Number of Logic Elements/Cells | 952000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 65561600b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| RoHS | Compliant |