
The Stratix V GX FPGA is a high-speed field programmable gate array with a maximum operating temperature of 100°C and a package type of FBGA-1932. It operates at a supply voltage of 930mV and has a memory size of 62.96Mb. The device is RoHS compliant and lead free, with a packaging type of tray and a package quantity of one. It features 840 GPIOs, 48 transceivers, and 359200 logic blocks, with a total of 952000 logic elements/cells.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 62.96Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 840 |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 359200 |
| Number of Logic Elements/Cells | 952000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 65561600b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |