
The Stratix V GX Field Programmable Gate Array is a high-speed FPGA with a maximum operating temperature of 85°C and an operating supply voltage of 930mV. It is packaged in a lead-free FBGA-1932 package and is RoHS compliant. The device features 359200 logic blocks, 952000 logic elements, and 48 transceivers, making it suitable for high-performance applications.
Intel 5SGXMABN2F45C2N technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 62.96Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 840 |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 359200 |
| Number of Logic Elements/Cells | 952000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 65561600b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |
No datasheet is available for this part.
