The Stratix V Field Programmable Gate Array is a high-speed FPGA with a memory size of 62.96Mb and a maximum operating temperature of 100°C. It is packaged in a FBGA package and operates at a supply voltage of 850mV with a current consumption of 100mA. The device features 48 transceivers and 359200 logic blocks, with a total of 952000 logic elements/cells. It is designed for use in high-performance applications and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Max Operating Temperature | 100°C |
| Memory Size | 62.96Mb |
| Min Operating Temperature | -40°C |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 359200 |
| Number of Logic Elements/Cells | 952000 |
| Number of Transceivers | 48 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 850mV |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Stratix V |
| RoHS | Not Compliant |