The 5SGXMABN3F45I3 is a Stratix V Field Programmable Gate Array (FPGA) from Intel, packaged in a FBGA. It features 62.96Mb of memory and operates at a maximum temperature of 100°C and a minimum of -40°C. The device has 840 I/Os, 359200 logic blocks, and 952000 logic elements. It requires an operating supply voltage of 850mV and 100mA of current. The FPGA is not RoHS compliant and is available in a tray packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Max Operating Temperature | 100°C |
| Memory Size | 62.96Mb |
| Min Operating Temperature | -40°C |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 359200 |
| Number of Logic Elements/Cells | 952000 |
| Number of Transceivers | 48 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 850mV |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Stratix V |
| RoHS | Not Compliant |