
The Stratix V GX FPGA is a high-speed device with a memory size of 62.96Mb and an operating supply voltage of 880mV. It is packaged in a FBGA-1932 package and operates over a temperature range of -40°C to 100°C. The device is RoHS compliant and features 359200 logic blocks and 952000 logic elements. It also has 48 transceivers and 840 GPIOs.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 62.96Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 840 |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 359200 |
| Number of Logic Elements/Cells | 952000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 65561600b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Compliant |