The Stratix V GX FPGA features 46.65Mb of memory and operates at a maximum temperature of 85°C. It has 432 GPIOs and 66 transceivers, with a speed grade of 1. The device is packaged in a lead-free FBGA-1517 package and is RoHS compliant. It is available in a tray packaging format with 21 units per package. The FPGA operates at a supply voltage of 930mV and has a minimum operating temperature of 0°C.
Intel 5SGXMB5R1F40C1N technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 46.65Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 432 |
| Number of I/Os | 432 |
| Number of Logic Blocks (LABs) | 185000 |
| Number of Logic Elements/Cells | 490000 |
| Number of Transceivers | 66 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 41984000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 1 |
| RoHS | Compliant |
No datasheet is available for this part.
