
The Stratix V GX Field Programmable Gate Array is a high-speed device with a memory size of 46.65Mb and an operating temperature range of -40°C to 100°C. It is packaged in a lead-free FBGA-1517 package and is RoHS compliant. The device features 432 GPIOs and 66 transceivers, with a data rate of up to 14.1Gbps.
Intel 5SGXMB5R2F40I3LN technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 46.65Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 432 |
| Number of I/Os | 432 |
| Number of Logic Blocks (LABs) | 185000 |
| Number of Logic Elements/Cells | 490000 |
| Number of Transceivers | 66 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 41984000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Compliant |
No datasheet is available for this part.