
The Stratix V GX Field Programmable Gate Array is a high-speed device with a maximum operating temperature of 100°C and a package type of FCBGA. It features a data rate of 14.1Gbps and is RoHS compliant. The device has a memory size of 46.65Mb and a number of logic elements/cells of 490000. It is available in a tray packaging with a package quantity of 1.
Intel 5SGXMB5R2F43I3N technical specifications.
| Package/Case | FCBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 46.65Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 600 |
| Number of I/Os | 600 |
| Number of Logic Blocks (LABs) | 185000 |
| Number of Logic Elements/Cells | 490000 |
| Number of Transceivers | 66 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 48927744b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Compliant |
No datasheet is available for this part.