The Stratix V GX FPGA features 46.65Mb of memory and operates at speeds of up to 14.1Gbps. It has 600 GPIOs and 66 transceivers, and is suitable for use in temperatures ranging from 0°C to 85°C. The device is lead free and RoHS compliant, and is packaged in a FBGA-1760 package.
Intel 5SGXMB5R3F43C3N technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 46.65Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 600 |
| Number of I/Os | 600 |
| Number of Logic Blocks (LABs) | 185000 |
| Number of Logic Elements/Cells | 490000 |
| Number of Transceivers | 66 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 12 |
| Packaging | Tray |
| RAM Size | 41984000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Compliant |
No datasheet is available for this part.