
The Stratix V GX Field Programmable Gate Array is a high-speed device with a memory size of 46.65Mb and a data rate of 14.1Gbps. It operates within a temperature range of 0°C to 85°C and is supplied with a voltage of 880mV. The device is packaged in a lead-free FBGA-1760 package and is compliant with RoHS regulations. It features 600 GPIOs, 600 I/Os, and 185,000 logic blocks, making it suitable for high-performance applications.
Intel 5SGXMB5R3F43C4N technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 46.65Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 600 |
| Number of I/Os | 600 |
| Number of Logic Blocks (LABs) | 185000 |
| Number of Logic Elements/Cells | 490000 |
| Number of Transceivers | 66 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 12 |
| Packaging | Tray |
| RAM Size | 41984000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 4 |
| RoHS | Compliant |
No datasheet is available for this part.