
The Stratix V GX Field Programmable Gate Array is a high-speed device with a memory size of 58.88Mb and an operating supply voltage of 880mV. It features a package type of FBGA-1517 and is designed to operate within a temperature range of -40°C to 100°C. The device is RoHS compliant and is packaged in a tray. It has a large number of logic elements, with 597,000 available for use.
Intel 5SGXMB6R2F40I3LN technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 58.88Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 432 |
| Number of I/Os | 432 |
| Number of Logic Blocks (LABs) | 225400 |
| Number of Logic Elements/Cells | 597000 |
| Number of Transceivers | 66 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 61688832b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXMB6R2F40I3LN to view detailed technical specifications.
No datasheet is available for this part.
