The Stratix V GX Field Programmable Gate Array is a high-performance device with 58.88Mb of memory and a data rate of 14.1Gbps. It operates within a temperature range of 0-85°C and is designed for surface mount applications in FCBGA packages. This device is compliant with RoHS regulations and is available in tray packaging.
Intel 5SGXMB6R2F43C2LN technical specifications.
| Package/Case | FCBGA |
| Data Rate | 14.1Gbps |
| Max Operating Temperature | 85°C |
| Memory Size | 58.88Mb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 600 |
| Number of Logic Blocks (LABs) | 225400 |
| Number of Logic Elements/Cells | 597000 |
| Number of Transceivers | 66 |
| Operating Supply Voltage | 850mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 61688832b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| RoHS | Compliant |
No datasheet is available for this part.