
The Stratix V GX FPGA is a high-speed integrated circuit with 432 GPIO and 225,400 logic blocks. It operates at a maximum temperature of 85°C and has a minimum operating temperature of 0°C. The device is lead-free and RoHS compliant, making it suitable for a variety of applications. With a data rate of 14.1Gbps, this FPGA is ideal for high-speed digital design.
Intel 5SGXMB6R3F40C4N technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 58.88Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 432 |
| Number of I/Os | 432 |
| Number of Logic Blocks (LABs) | 225400 |
| Number of Logic Elements/Cells | 597000 |
| Number of Transceivers | 66 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 53248000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 4 |
| RoHS | Compliant |
No datasheet is available for this part.
