The Stratix V GX FPGA is a high-speed integrated circuit with 58.88Mb of memory and 432 GPIOs. It operates at a supply voltage of 880mV and has a maximum operating temperature of 100°C. The device is packaged in a lead-free FBGA-1517 package and is RoHS compliant. It features 66 transceivers and 225400 logic blocks, with a speed grade of 3.
Intel 5SGXMB6R3F40I3LN technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 58.88Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 432 |
| Number of I/Os | 432 |
| Number of Logic Blocks (LABs) | 225400 |
| Number of Logic Elements/Cells | 597000 |
| Number of Transceivers | 66 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 61688832b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXMB6R3F40I3LN to view detailed technical specifications.
No datasheet is available for this part.
