
The Stratix V GX Field Programmable Gate Array is a high-speed device with a data rate of 14.1Gbps and 58.88Mb of memory size. It operates within a temperature range of 0°C to 85°C and is supplied at 880mV. The device is packaged in a 1760-ball FCBGA and is compliant with RoHS regulations.
Intel 5SGXMB6R3F43C3N technical specifications.
| Package/Case | FCBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 58.88Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 600 |
| Number of I/Os | 600 |
| Number of Logic Blocks (LABs) | 225400 |
| Number of Logic Elements/Cells | 597000 |
| Number of Transceivers | 66 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 61688832b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Compliant |
No datasheet is available for this part.