
The Stratix V GX FPGA is a high-speed integrated circuit with a memory size of 61.67Mb and an operating supply voltage of 930mV. It is packaged in a HBGA-1760 package and operates within a temperature range of 0-85°C. The device is lead free and RoHS compliant. It features 317,000 logic blocks and 840,000 logic elements/cells, with 66 transceivers and 600 GPIO and I/Os.
Checking distributor stock and pricing after the page loads.
| Package/Case | HBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 61.67Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 600 |
| Number of I/Os | 600 |
| Number of Logic Blocks (LABs) | 317000 |
| Number of Logic Elements/Cells | 840000 |
| Number of Transceivers | 66 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 64210944b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |