
The Stratix V GX FPGA is a high-speed integrated circuit with 61.67Mb of memory and a data rate of 14.1Gbps. It operates within a temperature range of -40°C to 100°C and is packaged in a HBGA-1760 package. This device is RoHS compliant and features 600 GPIOs and 66 transceivers. The Stratix V GX FPGA is part of the Stratix V GX series and has a speed grade of 3.
Intel 5SGXMB9R2H43I3LN technical specifications.
| Package/Case | HBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 61.67Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 600 |
| Number of I/Os | 600 |
| Number of Logic Blocks (LABs) | 317000 |
| Number of Logic Elements/Cells | 840000 |
| Number of Transceivers | 66 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 64210944b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXMB9R2H43I3LN to view detailed technical specifications.
No datasheet is available for this part.