
The Stratix V GX Field Programmable Gate Array is a high-speed FPGA from Intel, featuring 317,000 logic blocks and 840,000 logic elements. It operates within a temperature range of -40°C to 100°C and is supplied with 880mV. The device is packaged in a lead-free HBGA-1760 package and is compliant with RoHS regulations. With 61.67Mb of memory and 66 transceivers, this FPGA is suitable for high-speed applications, supporting data rates of up to 14.1Gbps.
Checking distributor stock and pricing after the page loads.
| Package/Case | HBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 61.67Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 600 |
| Number of I/Os | 600 |
| Number of Logic Blocks (LABs) | 317000 |
| Number of Logic Elements/Cells | 840000 |
| Number of Transceivers | 66 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 64210944b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Compliant |