The Stratix V GX Field Programmable Gate Array is a high-speed FPGA with 62.96Mb of memory size and 600 number of GPIO. It operates within a temperature range of 0°C to 85°C and is compliant with RoHS. The device features 14.1Gbps data rate and 880mV operating supply voltage. It is available in a HBGA-1760 package quantity of 1 and is packaged in a tray.
Checking distributor stock and pricing after the page loads.
| Package/Case | HBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 62.96Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 600 |
| Number of I/Os | 600 |
| Number of Logic Blocks (LABs) | 359200 |
| Number of Logic Elements/Cells | 952000 |
| Number of Transceivers | 66 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 65561600b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |