
The Stratix V GX Field Programmable Gate Array is a high-speed FPGA with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It features 359,200 logic blocks, 952,000 logic elements, and 66 transceivers, operating at a data rate of 14.1 Gbps. This lead-free device is RoHS compliant and available in a HBGA-1760 package, packaged in a tray with a single unit per package.
Intel 5SGXMBBR2H43C2N technical specifications.
| Package/Case | HBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 62.96Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 600 |
| Number of I/Os | 600 |
| Number of Logic Blocks (LABs) | 359200 |
| Number of Logic Elements/Cells | 952000 |
| Number of Transceivers | 66 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 65561600b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXMBBR2H43C2N to view detailed technical specifications.
No datasheet is available for this part.