
The Stratix V GX Field Programmable Gate Array is a high-performance device with a maximum operating temperature of 85°C and an operating supply voltage of 930mV. It features 62.96Mb of memory and 600 GPIOs, with a data rate of 14.1Gbps. The device is packaged in a lead-free HBGA package and is compliant with RoHS regulations. It is part of the Stratix V GX series and has a speed grade of 2.
Checking distributor stock and pricing after the page loads.
| Package/Case | HBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 62.96Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 600 |
| Number of I/Os | 600 |
| Number of Logic Blocks (LABs) | 359200 |
| Number of Logic Elements/Cells | 952000 |
| Number of Transceivers | 66 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 65561600b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |