
The Intel 8212 is a versatile eight-bit input/output port designed to enhance microcomputer systems. It features a parallel 8-bit data register with buffer capabilities, a service request flip-flop for interrupt generation, and three-state outputs. This component is ideal for reducing system package count by replacing multiple buffers, latches, and multiplexers.
Sign in to ask questions about the Intel 8212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel 8212 technical specifications.
| Category | Input/Output Port |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Data Register Width | 8-Bit |
| Data Register Type | Parallel |
| Interrupt Generation | Service Request Flip-Flop |
| Input Load Current (Max) | -0.25mA |
| Output States | Three State |
| Output Sink Current | 15mA |
| Output High Voltage (Min) | 3.65V |
| Register Clear | Asynchronous |
| Output or Supply Voltages | -0.5 to 7Volts |
| Input Voltages | -1.0 to 5.5Volts |
| Absolute Maximum Output Current | 100mA |
| Input Load Current (ACK, DS2, CR, DI1-DI8 Inputs) (Max) | -0.25mA |
| Input Load Current (MD Input) (Max) | -0.75mA |
| Input Load Current (DS1 Input) (Max) | -1.0mA |
| Input Leakage Current (ACK, DS, CR, DI1-DI8 Inputs) (Typ) | 10µA |
| Input Leakage Current (MD Input) (Typ) | 30µA |
| Input Leakage Current (DS1 Input) (Typ) | 40µA |
| Input Forward Voltage Clamp (Min) | -1V |
| Input Low Voltage (Max) | 0.85V |
| Input High Voltage (Min) | 2.0V |
| Output Low Voltage (Max) | 0.45V |
| Output High Voltage (Min) | 3.65V |
| Output High Voltage (Typ) | 4.0V |
| Short Circuit Output Current (Min) | -15mA |
| Short Circuit Output Current (Max) | -75mA |
| Output Leakage Current High Impedance State (Typ) | 20µA |
| Power Supply Current (Typ) | 90mA |
| Power Supply Current (Max) | 130mA |
| Input Capacitance (DS1 MD) (Typ) | 9pF |
| Input Capacitance (DS1 MD) (Max) | 12pF |
| Input Capacitance (DS2, CLR, STB, DI1-DI8) (Typ) | 5pF |
| Input Capacitance (DS2, CLR, STB, DI1-DI8) (Max) | 9pF |
| Output Capacitance (DO1-DO8) (Typ) | 8pF |
| Output Capacitance (DO1-DO8) (Max) | 12pF |
| Pulse Width (Min) | 30ns |
| Data to Output Delay (Max) | 30ns |
| Write Enable to Output Delay (Max) | 40ns |
| Data Set Up Time (Min) | 15ns |
| Data Hold Time (Min) | 20ns |
| Reset to Output Delay (Max) | 40ns |
| Set to Output Delay (Max) | 30ns |
| Output Enable/Disable Time (Max) | 45ns |
| Clear to Output Delay (Max) | 55ns |
| Cage Code | 4BA62 |
| HTS Code | 8542310001 |
| ECCN | 3A991.a.1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Intel 8212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.