Intel 82380AB technical specifications.
| Number of Terminals | 160 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Supply Voltage-Nom | 5 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, ISA |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 82380AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.