The 82380FB is a quad PCI bus controller from Intel, packaged in a 28x28mm FQFP-28. It features a 32-bit data bus and 32-bit address bus, with 208 terminals in a quad terminal position. This device is designed for use in a variety of applications, including those requiring a high-speed interface controller.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel 82380FB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel 82380FB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.