This Intel 82439HX is a 3.3V memory controller IC with 32-bit and 64-bit external data bus widths. It is packaged in a 324-pin S-PBGA-B324 package type. The IC is designed for use in memory applications and has a supply voltage range of 3.135V to 3.6V. The memory controller IC is suitable for use in a variety of systems, including those with 32-bit and 64-bit address buses.
Intel 82439HX technical specifications.
| Number of Terminals | 324 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 27 |
| Length | 27 |
| Pin Count | 324 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
| External Data Bus Width | 32 |
| Address Bus Width | 64 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 82439HX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.