The 82439TX is a 3.3V memory controller IC with 32-bit and 64-bit external data bus widths, packaged in a 324-pin S-PBGA-B324. It operates within a supply voltage range of 3.135V to 3.6V. The IC is designed for use in memory controller applications, with a terminal position on the bottom of the package. The device measures 27mm in width and length, and is manufactured by Intel.
Intel 82439TX technical specifications.
| Number of Terminals | 324 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 27 |
| Length | 27 |
| Pin Count | 324 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
| External Data Bus Width | 32 |
| Address Bus Width | 64 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 82439TX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.