Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel 8251A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel 8251A technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 28 |
| PCB | 28 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 625KBd |
| Transmitter and Receiver FIFO Counter | No |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Maximum Supply Current | 100mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 5V |
| Maximum Power Dissipation | 1000mW |
| Cage Code | 4BA62 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel 8251A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.