CMOS image sensor featuring 1920 horizontal and 1080 vertical pixels, capable of capturing images at up to 90 frames per second. Designed for surface mount applications with a square pixel array and FCSP-225 packaging. Operates within a temperature range of 0°C to 35°C and requires a supply voltage between 4.75V and 5.25V, with solder termination.
Intel 82635DSASRPRQ technical specifications.
| Max Operating Temperature | 35 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 82635DSASRPRQ to view detailed technical specifications.
No datasheet is available for this part.