The Intel 82801AB is a 32-bit peripheral IC designed for high-performance applications. It operates at a nominal supply voltage of 3.3V and a maximum supply current of 300mA. The device features a 32-bit external data bus and a 32-bit address bus, with a maximum clock frequency of 66MHz. The IC is packaged in a 241-pin BGA package, measuring 19mm x 19mm in size.
Intel 82801AB technical specifications.
| Number of Terminals | 241 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B241 |
| Width | 23 |
| Length | 23 |
| Pin Count | 241 |
| Supply Current-Max | 300 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 66 |
| Number of I/O Lines | 20 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 82801AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.