Intel 8284A technical specifications.
| Pin Count | 18 |
| PCB | 18 |
| Cage Code | 4BA62 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Intel 8284A to view detailed technical specifications.
No datasheet is available for this part.