The A80386DX-33 is a 32-bit microprocessor from Intel with a maximum operating temperature of 85 degrees Celsius. It has 132 perpendicular terminals and a JEDEC package code of S-CPGA-P132. The device operates within a supply voltage range of 4.75 to 5.25 volts and draws a maximum supply current of 390 milliamps. It can run at a clock frequency of up to 66.6 MHz and features a 32-bit external data bus and address bus. The microprocessor is designed for use in a variety of applications, including those requiring high processing speeds and large amounts of memory.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 132 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P132 |
| Width | 36.802 |
| Length | 36.802 |
| Pin Count | 132 |
| Temperature Grade | OTHER |
| Supply Current-Max | 390 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 66.6 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 33 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |