The A80486DX4WB100/SK096 is a 100MHz RISC microprocessor with a PGA package and through hole mount. It operates within a temperature range of -65°C to 110°C and requires an operating supply voltage of 3.3V. The microprocessor is not RoHS compliant.
Intel A80486DX4WB100/SK096 technical specifications.
| Access Time | 100us |
| Package/Case | PGA |
| Core Architecture | RISC |
| Frequency | 100MHz |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 3V |
| RoHS | Not Compliant |
No datasheet is available for this part.