Microprocessor, 32-Bit, 25MHz, CMOS, CPGA168, CERAMIC, PGA-168
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 168 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P168 |
| Width | 44.45 |
| Length | 44.45 |
| Pin Count | 168 |
| Temperature Grade | OTHER |
| Supply Current-Max | 630 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 25 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |