Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
INTEL
A80960HA33SL2GY
Datasheet
Intel
A80960HA33SL2GY
Obsolete
IC MPU I960 33MHZ 168PGA
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Microcontrollers, Microprocessors & FPGAs
Microprocessors (MPU)
IC MPU I960 33MHZ 168PGA
Package
PGA
Voltage
3.3V
Mounting
Through Hole
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Access Time
33us
Package/Case
PGA
Mount
Through Hole
Package Quantity
1
Packaging
Tray
RAM Size
2048B
RoHS Compliant
No
Voltage
3.3V
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account