The A80960JC-66 is a 32-bit RISC microprocessor from Intel, operating at a speed of 66 MHz. It has a supply voltage range of 3.15 to 3.45V and a maximum supply current of 439 mA. The device is packaged in a 132-pin PGA package, measuring 37.08mm in width and length. It supports a 32-bit external data bus and a 32-bit address bus.
Intel A80960JC-66 technical specifications.
| Number of Terminals | 132 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P132 |
| Width | 37.08 |
| Length | 37.08 |
| Pin Count | 132 |
| Supply Current-Max | 439 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| Clock Frequency-Max | 33.3 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 66 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel A80960JC-66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.