The A80960JD-33 is a 33MHz 32-bit RISC microprocessor with a supply voltage range of 3.15 to 3.45V and a maximum supply current of 310mA. It features a 32-bit external data bus and a 32-bit address bus. The microprocessor is packaged in a PGA132 configuration, measuring 37.08mm in width and length. It operates at a maximum clock frequency of 16.67MHz and is suitable for use in a variety of applications.
Intel A80960JD-33 technical specifications.
| Number of Terminals | 132 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P132 |
| Width | 37.08 |
| Length | 37.08 |
| Pin Count | 132 |
| Supply Current-Max | 310 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| Clock Frequency-Max | 16.67 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 33 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel A80960JD-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.