The A80960JD-40 is a 32-bit RISC microprocessor from Intel, featuring a maximum clock frequency of 40 MHz. It operates within a supply voltage range of 3.15 to 3.45 volts and has a maximum supply current of 367 mA. The device is packaged in a 132-pin PGA package, measuring 14x14 mm in size. It is designed for use in various applications requiring a high-performance microprocessor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel A80960JD-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 132 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P132 |
| Width | 37.08 |
| Length | 37.08 |
| Pin Count | 132 |
| Supply Current-Max | 367 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 40 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel A80960JD-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.