The A80960MC25 microprocessor from Intel operates within a temperature range of 0°C to 85°C and is supplied with a voltage of 5V. It features an access time of 25us and a frequency of 25MHz. The device is packaged in a tray and is available in a lead-free version. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 25us |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 5V |
| RoHS | Not Compliant |