
Intel A80C186ECI technical specifications.
| Access Time | 25us |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel A80C186ECI to view detailed technical specifications.
No datasheet is available for this part.