The A80C186XL12 is a 16-bit microprocessor from Intel with a maximum operating temperature of 70 degrees Celsius. It features 68 terminals and a JEDEC package code of S-CPGA-P68. The device operates within a commercial temperature grade and has a maximum supply current of 62.5 mA. The microprocessor has a nominal supply voltage of 5V and can operate within a range of 4.5V to 5.5V. It supports a clock frequency of up to 25 MHz and has a 16-bit external data bus width and a 20-bit address bus width.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P68 |
| Width | 29.464 |
| Length | 29.464 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 62.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 12 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |