The A80C186XL25 is a 25MHz microprocessor from Intel, designed to operate within a temperature range of 0°C to 70°C. It is supplied with a voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is mounted through a hole and is packaged in a tray with a single PGA68 chip. The A80C186XL25 is compliant with RoHS regulations.
Sign in to ask questions about the Intel A80C186XL25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel A80C186XL25 technical specifications.
| Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Intel A80C186XL25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.