DRAM Controller, CMOS, PBGA1329, ROHS COMPLIANT, FCBGA-1329
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Length | 34mm |
| Max Operating Temperature | 100°C |
| Memory Size | 8GB |
| Memory Type | DDR3, DDR2 |
| Package Quantity | 360 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GM45 |
| Width | 34mm |
| RoHS | Compliant |