
64-bit microprocessor featuring a 45nm process technology and a maximum speed of 2400 MHz. This 6-core processor utilizes a FCmPGA4 package with 604 pins for through-hole mounting. It offers a 16KB data cache and operates at a maximum supply voltage of 1.45V.
Intel AD80582QH056003 SLG9K technical specifications.
| Package Family Name | PGA |
| Package/Case | FCmPGA4 |
| Pin Count | 604 |
| PCB | 604 |
| Package Length (mm) | 53.44(Max) |
| Package Width (mm) | 53.44(Max) |
| Package Height (mm) | 4.19(Max) |
| Mounting | Through Hole |
| Family Name | Xeon® Processor E7450 |
| Data Bus Width | 64bit |
| Device Core | Xeon |
| Maximum Speed | 2400MHz |
| Process Technology | 45nm |
| Number of CPU Cores | 6 |
| Interface Type | SMBus |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.45V |
| Data Cache Size | 16KB |
| Multiply Accumulate | No |
| Cage Code | 4BA62 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel AD80582QH056003 SLG9K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.