
100Mbps Transceiver, LQFP 64-Pin Surface Mount IC. Features a 10x10x1.4mm plastic Low Profile Quad Flat Package with gull-wing leads and 0.5mm pin pitch. Operates with 3.135V to 3.465V analog power supply, supporting twisted pair transmission media. Suitable for 0°C to 115°C operating temperatures.
Sign in to ask questions about the Intel ADM 6992 CX AB T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel ADM 6992 CX AB T1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BCD |
| Category | Transceiver |
| Maximum Data Rate | 100Mbps |
| Transmission Media Type | Twisted Pair |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Supply Voltage | 3.135V |
| Power Supply Type | Analog |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 115°C |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel ADM 6992 CX AB T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.