
Single-chip Ethernet controller supporting 10Mbps and 100Mbps speeds. Features auto-negotiation and compliance with ANSI 802.3u and IEEE 802.3u standards. Operates with a 3.3V supply voltage, ranging from 2.8V to 3.465V. Housed in a 128-pin Metric Quad Flat Package (MQFP) with gull-wing leads for surface mounting. Supports both full and half duplex communication modes.
Intel ADM6996LAAT1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | MQFP |
| Package Description | Metric Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 128 |
| PCB | 128 |
| Package Length (mm) | 28 |
| Package Width (mm) | 28 |
| Package Height (mm) | 3.37 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-112DB-2 |
| Physical Network Type | 10BASE-T|10BASE-TX|100BASE-X|100BASE-TX |
| Category | Single Chip |
| Ethernet Speed | 10|100Mbps |
| Host Interface | ISA |
| Auto-Negotiation | Yes |
| Standard Supported | ANSI 802.3u|IEEE 802.3u |
| DMA Support | No |
| Communication Mode | Full Duplex|Half Duplex |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 115°C |
| Max Operating Supply Voltage | 3.465V |
| Maximum Power Dissipation | 1.3W |
| Min Operating Supply Voltage | 2.8V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 4BA62 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 5A991.b.4.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel ADM6996LAAT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.