
1-Channel Ethernet PHY supporting 10/100 Mbps data rates. Features a 48-pin LQFP package with 0.5mm pin pitch, measuring 7x7x1.4mm. Operates on a 3.3V analog power supply, with a voltage range of 3.135V to 3.465V. Supports 10BASE-T, 100BASE-X, 100BASE-TX, and 100BASE-FX standards. Suitable for surface mounting with a minimum operating temperature of 0°C and a maximum of 115°C.
Sign in to ask questions about the Intel ADM7001L/T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel ADM7001L/T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BBC |
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 100Mbps |
| PHY Line Side Interface | No |
| JTAG Support | No |
| Standard Supported | 10BASE-T|100BASE-X|100BASE-TX|100BASE-FX |
| Typical Data Rate | 10/100Mbps |
| Integrated CDR | No |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | 3.135V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 115°C |
| Overhead Octet Support | No |
| Max Operating Supply Voltage | 3.465V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 4BA62 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Intel ADM7001L/T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.