
Single-chip Ethernet controller supporting 10Mbps and 100Mbps speeds with auto-negotiation. This interface IC operates at 3.3V and complies with IEEE 802.3, 802.3u, and 802.3x standards, offering full and half duplex communication. Housed in a 48-pin LQFP package (7x7x1.4mm) with 0.8mm pin pitch, it features a surface-mount, lead-frame SMT design. Operating temperature range is -40°C to 125°C.
Intel ADM8513X-AD-T-1XP technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BBC |
| Physical Network Type | 100BASE-TX|10BASE-T |
| Category | Single Chip |
| Ethernet Speed | 10|100Mbps |
| Auto-Negotiation | Yes |
| Standard Supported | IEEE 802.3|IEEE 802.3u|IEEE 802.3x |
| DMA Support | No |
| Communication Mode | Full Duplex|Half Duplex |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 5A001.a.4 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel ADM8513X-AD-T-1XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.