
Single-chip Ethernet controller supporting 10Mbps (10BASE-T) and 100Mbps (100BASE-TX) speeds. Features auto-negotiation and full/half duplex communication modes, compliant with IEEE 802.3, 802.3u, and 802.3x standards. Operates with supply voltages of 2.5V, 3.3V, and 5V, within a temperature range of 0°C to 70°C. Housed in a 100-pin LQFP package with a 0.5mm pin pitch, designed for surface mounting.
Intel ADM8515/X-AC-T-1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BED |
| Physical Network Type | 100BASE-TX|10BASE-T |
| Category | Single Chip |
| Ethernet Speed | 10|100Mbps |
| Host Interface | USB |
| Auto-Negotiation | Yes |
| Standard Supported | IEEE 802.3|IEEE 802.3u|IEEE 802.3x |
| DMA Support | No |
| Communication Mode | Full Duplex|Half Duplex |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Max Operating Supply Voltage | 3.6|5.25V |
| Min Operating Supply Voltage | 3|4.4V |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 5A991.b.4.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel ADM8515/X-AC-T-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.