Intel AF82801JIRSLB8S technical specifications.
| Max Operating Temperature | 105°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 360 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intel AF82801JIRSLB8S to view detailed technical specifications.
No datasheet is available for this part.